- Home ›
- All Products›
- 73287-0315
73287-0315
Molex / Waldom
2.92 M-F 40 GHz 10dB ATTENUATOR WITH HEX
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
2.92 M-F 40 GHz 10dB ATTENUATOR WITH HEX
Search Keywords: 732870315
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73287-0315
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$185.10
2
$181.76
4
$178.43
8
$175.10
25
$171.77
50
$150.37
125
$145.98
250 +
$139.00
Click for Quote
Log in
to unlock special pricing