- Home ›
- All Products›
- 73252-0240
73252-0240
Molex / Waldom
Conn 2.92mm Adapter 0Hz to 40GHz 50Ohm ST F/F Gold Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn 2.92mm Adapter 0Hz to 40GHz 50Ohm ST F/F Gold Bag
Search Keywords: 732520240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73252-0240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$103.28
2
$90.40
5 +
$87.78
Click for Quote
Log in
to unlock special pricing