- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73251-3481
Molex / Waldom
73251-3481
Optimized SMA Jack - Precision Test Connector - 50 Ohms - Flange With 0-80 Threads - With Two 4.76mm Screws.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73251-3481
-
Alias/AKA:0732513481
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1