- Home ›
- All Products›
- 73230-6260
73230-6260
Molex / Waldom
RF / Coaxial Cable Assembly, 90° MCX Plug to MHF 4L Plug, 1.37mm, 50 ohm, 12.03 , 305.8 mm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
RF / Coaxial Cable Assembly, 90° MCX Plug to MHF 4L Plug, 1.37mm, 50 ohm, 12.03 , 305.8 mm
Search Keywords: 732306260
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73230-6260
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
185
Ships today, if you order in
Minimum Order Quantity:
10
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$10.46
35
$9.81
70
$9.63
150
$9.45
200 +
$9.28
Click for Quote
Log in
to unlock special pricing