- Home ›
- All Products›
- 73230-6240
Molex / Waldom
73230-6240
RF / Coaxial Cable Assembly, SMA Bulkhead Jack to MHF I Plug, 1.13mm, 50 ohm, 12 , 305 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
RF / Coaxial Cable Assembly, SMA Bulkhead Jack to MHF I Plug, 1.13mm, 50 ohm, 12 , 305 mm
Search Keywords: 732306240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73230-6240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 73230-6240 RoHS compliant?
Yes, 73230-6240 is RoHS compliant.
What is the lead time for 73230-6240?
The standard lead time for 73230-6240 is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
178
Can Ship immediately
Minimum Order Quantity:
4
25 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
4
$19.00
24
$16.93
48
$16.16
96
$15.85
200 +
$15.81
Click for Quote
Log in
to unlock special pricing