- Home ›
- All Products›
- 73230-6210
Molex / Waldom
73230-6210
RF / Coaxial Cable Assembly, MHF I Plug to SMA RP Bulkhead Jack, 1.32mm, 50 ohm, 12.14
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
RF / Coaxial Cable Assembly, MHF I Plug to SMA RP Bulkhead Jack, 1.32mm, 50 ohm, 12.14
Search Keywords: 732306210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73230-6210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 73230-6210 RoHS compliant?
Yes, 73230-6210 is RoHS compliant.
What is the lead time for 73230-6210?
The standard lead time for 73230-6210 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
184
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$15.34
24
$14.40
48
$14.14
97
$13.86
200 +
$13.62
Click for Quote
Log in
to unlock special pricing