- Home ›
- All Products›
- 73230-6160
73230-6160
Molex / Waldom
RF / Coaxial Cable Assembly, SMA Bulkhead Jack to MHF 4L Plug, 1.37mm, 50 ohm, 12 , 305 mm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
RF / Coaxial Cable Assembly, SMA Bulkhead Jack to MHF 4L Plug, 1.37mm, 50 ohm, 12 , 305 mm
Search Keywords: 732306160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73230-6160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
288
Ships today, if you order in
Minimum Order Quantity:
10
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
10
$8.07
45
$7.94
85
$7.78
200 +
$7.50
Click for Quote
Log in
to unlock special pricing