- Home ›
- All Products›
- 73230-6120
73230-6120
Molex / Waldom
RF / Coaxial Cable Assembly, MHF I Plug to SMA Bulkhead Jack, 1.37mm, 50 ohm, 12 ", 305 mm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
RF / Coaxial Cable Assembly, MHF I Plug to SMA Bulkhead Jack, 1.37mm, 50 ohm, 12 ", 305 mm
Search Keywords: 732306120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73230-6120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
531
Ships today, if you order in
Minimum Order Quantity:
10
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
10
$8.25
45
$8.10
85
$7.95
200 +
$7.63
Click for Quote
Log in
to unlock special pricing