- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73171-6896
73171-6896
Molex / Waldom
Conn BNC 0Hz to 12GHz 75Ohm Solder RA Thru-Hole RCP Gold Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn BNC 0Hz to 12GHz 75Ohm Solder RA Thru-Hole RCP Gold Tray
Search Keywords: 731716896
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73171-6896
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,285
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$14.08
24
$13.84
48
$13.60
95
$13.35
400
$12.14
800 +
$10.63
Click for Quote
Log in
to unlock special pricing