- Home ›
- All Products›
- 73155-1601
73155-1601
Molex / Waldom
CA MRF1 P TO P 1.32MM CABLE L=185MM
Accessories Notify Me
RoHS Compliant
Description
+
CA MRF1 P TO P 1.32MM CABLE L=185MM
Search Keywords: 731551601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73155-1601
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
10,000
$1.36
20,000
$1.19
50,000 +
$1.16
Click for Quote
Log in
to unlock special pricing