- Home ›
- All Products›
- 73155-1600
Molex / Waldom
73155-1600
CA MRF1 P TO P 1.32MM CABLE L=103MM
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
CA MRF1 P TO P 1.32MM CABLE L=103MM
Search Keywords: 731551600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73155-1600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 73155-1600 RoHS compliant?
Yes, 73155-1600 is RoHS compliant.
What is the lead time for 73155-1600?
The standard lead time for 73155-1600 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
10,000
$1.26
20,000
$1.10
50,000 +
$1.07
Click for Quote
Log in
to unlock special pricing