- Home ›
- All Products›
- 73135-6270
73135-6270
Molex / Waldom
C/A SMA JACK REV POLAR MCRF 0.81 L=200MM
Accessories Notify Me
RoHS Compliant
Description
+
C/A SMA JACK REV POLAR MCRF 0.81 L=200MM
Search Keywords: 731356270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73135-6270
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
400
$10.86
800
$9.52
2,000 +
$9.31
Click for Quote
Log in
to unlock special pricing