- Home ›
- All Products›
- 73134-0262
73134-0262
Molex / Waldom
Connector 7/16 Type Plug 0Hz to 7GHz 50Ohm Solder Straight Cable Mount Silver
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Connector 7/16 Type Plug 0Hz to 7GHz 50Ohm Solder Straight Cable Mount Silver
Search Keywords: 731340262
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73134-0262
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
199
Can Ship immediately
Minimum Order Quantity:
10
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$11.99
30
$11.76
60
$11.55
150 +
$11.32
Click for Quote
Log in
to unlock special pricing