- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 73116-0024
Molex / Waldom
73116-0024
Microcoaxial to Pigtail - 1.32mm Cable Diameter - Length 76.2mm - H25 - 50 Ohms - Individual Packaging.
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Microcoaxial to Pigtail - 1.32mm Cable Diameter - Length 76.2mm - H25 - 50 Ohms - Individual Packaging.
Search Keywords: 731160024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73116-0024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 73116-0024 RoHS compliant?
Yes, 73116-0024 is RoHS compliant.
What is the lead time for 73116-0024?
The standard lead time for 73116-0024 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
35
11 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
35
$2.24
174
$2.12
695
$2.04
1,737
$1.95
5,209 +
$1.87
Click for Quote
Log in
to unlock special pricing