- Home ›
- All Products›
- 73100-0082
73100-0082
Molex / Waldom
Conn BNC Adapter RCP/PL/RCP 0Hz to 4GHz 50Ohm ST Gold
Accessories Notify Me
RoHS Compliant
Description
+
Conn BNC Adapter RCP/PL/RCP 0Hz to 4GHz 50Ohm ST Gold
Search Keywords: 731000082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73100-0082
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
500
$5.37
1,200
$4.70
3,000 +
$4.59
Click for Quote
Log in
to unlock special pricing