- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73100-0071
73100-0071
Molex / Waldom
Conn BNC RCP 0Hz to 2GHz 75Ohm Solder RA Thru-Hole Gold Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn BNC RCP 0Hz to 2GHz 75Ohm Solder RA Thru-Hole Gold Tray
Search Keywords: 731000071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73100-0071
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 2 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-20 to 70 °C
-
Dimension:35.54 x 14.76 x 15.18 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
768
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
768
$5.21
1,600
$4.56
4,000 +
$4.46
Click for Quote
Log in
to unlock special pricing