- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 72905-C
72905-C
Molex / Waldom
Conn Barrier Strip 5 POS 9.5mm Solder ST Panel Mount 15A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Barrier Strip 5 POS 9.5mm Solder ST Panel Mount 15A/Contact
Search Keywords: 72905C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:72905-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.5 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15/Contact A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Buy all 12 in-stock or the regular minimum order quantity of 16
Stock lot only:
12
Minimum Order Quantity:
16
Price (USD)
Qty
Unit Price
1
$8.756
16
$7.960
50
$2.820
100
$2.420
250
$2.050
500
$1.890
1,000
$1.600
2,000 +
$1.530
Click for Quote
Log in
to unlock special pricing