- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 72507-C-50
72507-C-50
Molex / Waldom
Conn Barrier Strip 7 POS 9.52mm Solder ST Thru-Hole 25A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 7 POS 9.52mm Solder ST Thru-Hole 25A/Contact
Search Keywords: 72507C50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:72507-C-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.52 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:25/Contact A
-
Wire Size:12 AWG
-
Operating Temperature:-40 to 130 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Buy all 8 in-stock or the regular minimum order quantity of 21
Stock lot only:
8
Minimum Order Quantity:
21
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$6.699
21
$6.090
25
$5.210
50
$2.280
63
$2.030
125
$1.970
250
$1.890
500
$1.800
1,000 +
$1.710
Click for Quote
Log in
to unlock special pricing