- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 72503-C
72503-C
Molex / Waldom
Conn Barrier Strip 3 POS 9.52mm Solder ST Thru-Hole 15A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Barrier Strip 3 POS 9.52mm Solder ST Thru-Hole 15A/Contact
Search Keywords: 72503C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:72503-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.52 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15/Contact A
-
Wire Size:14-22 AWG
-
Operating Temperature:-40 to 130 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Ships today, if you order in
You may purchase all in-stock quantity of 36
Stock lot only:
36
Minimum Order Quantity:
120
Price (USD)
Qty
Unit Price
1
$1.023
120
$0.930
598
$0.890
1,196
$0.850
5,976
$0.820
17,926 +
$0.780
Click for Quote
Log in
to unlock special pricing