- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 71973-0322
Molex / Waldom
71973-0322
Conn Socket Strip RCP 44 POS 2.54mm Solder RA Thru-Hole C-Grid® Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Socket Strip RCP 44 POS 2.54mm Solder RA Thru-Hole C-Grid® Tube
Search Keywords: 719730322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:71973-0322
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:44
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 71973-0322 RoHS compliant?
Yes, 71973-0322 is RoHS compliant.
What is the lead time for 71973-0322?
The standard lead time for 71973-0322 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4320
12 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
4,320
$5.16
12,000
$4.52
30,000 +
$4.42
Click for Quote
Log in
to unlock special pricing