- Home ›
- All Products›
- 71764-0526
71764-0526
Molex / Waldom
2.54mm Pitch C-Grid® Breakaway Header, Low Profile, Dual Row, Right Angle, High Temperature, 26 Circuits, 0.76µm Gold (Au) Sel ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch C-Grid® Breakaway Header, Low Profile, Dual Row, Right Angle, High Temperature, 26 Circuits, 0.76µm Gold (Au) Selective Plating, with 8.13mm Mating Pin Length
Search Keywords: 717640526
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:71764-0526
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
640
18 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
640
$3.52
1,280
$3.44
2,500
$3.00
5,000 +
$2.79
Click for Quote
Log in
to unlock special pricing