- Home ›
- All Products›
- 71764-0404
71764-0404
Molex / Waldom
2.54mm Pitch C-Grid® Breakaway Header, Low Profile, Dual Row, Right Angle, High Temperature, 4 Circuits, 0.38µm Gold (Au) Sele ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch C-Grid® Breakaway Header, Low Profile, Dual Row, Right Angle, High Temperature, 4 Circuits, 0.38µm Gold (Au) Selective Plating, with 8.13mm Mating Pin Length
Search Keywords: 717640404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:71764-0404
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10,000
$0.97
20,000
$0.92
40,000 +
$0.88
Click for Quote
Log in
to unlock special pricing