- Home ›
- All Products›
- 71764-0322
71764-0322
Molex / Waldom
2.54mm Pitch C-Grid® Breakaway Header, Low Profile, Dual Row, Right Angle, High Temperature, 22 Circuits, Tin (Sn) Plating, wi ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch C-Grid® Breakaway Header, Low Profile, Dual Row, Right Angle, High Temperature, 22 Circuits, Tin (Sn) Plating, with 8.13mm Mating Pin Length
Search Keywords: 717640322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:71764-0322
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
760
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
760
$2.81
1,520
$2.70
2,500
$2.36
5,000 +
$2.19
Click for Quote
Log in
to unlock special pricing