- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 71764-0008
Molex / Waldom
71764-0008
Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole C-Grid® Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole C-Grid® Tube
Search Keywords: 717640008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:71764-0008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 71764-0008 RoHS compliant?
Yes, 71764-0008 is RoHS compliant.
What is the lead time for 71764-0008?
The standard lead time for 71764-0008 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,434
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
26 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
250
$0.8160
500
$0.8058
1,000
$0.7956
1,750 +
$0.7650
Click for Quote
Log in
to unlock special pricing