- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 71742-3003
Molex / Waldom
71742-3003
Conn Mezzanine RCP 84 POS 1mm Solder ST SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Mezzanine RCP 84 POS 1mm Solder ST SMD T/R
Search Keywords: 717423003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:71742-3003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
310 -
Type:Mezzanine
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:1 mm
-
Number of Contacts:84
-
Maximum Voltage Rating:100 V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Frequently Asked Questions
Is 71742-3003 RoHS compliant?
Yes, 71742-3003 is RoHS compliant.
What is the lead time for 71742-3003?
The standard lead time for 71742-3003 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
370
Can Ship immediately
Minimum Order Quantity:
310
Order Increment:
310
15 Weeks
can ship
12/28/26