- Home ›
- All Products›
- 71742-2003
71742-2003
Molex / Waldom
1.00mm Pitch Mezzanine Receptacle, Surface Mount, Dual Row, Vertical Stacking, 7.30mm Stack Height, 84 Circuits, 0.76µm Gold P ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
1.00mm Pitch Mezzanine Receptacle, Surface Mount, Dual Row, Vertical Stacking, 7.30mm Stack Height, 84 Circuits, 0.76µm Gold Plating, Tape and Reel Packaging
Search Keywords: 717422003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:71742-2003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Reel Pack:
840
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
840
Order Increment:
840
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
840
$4.70
1,680
$4.09
2,520 +
$3.96
Click for Quote
Log in
to unlock special pricing