- Home ›
- All Products›
- 71742-2002
71742-2002
Molex / Waldom
1.00mm Pitch Mezzanine Receptacle, Surface Mount, Dual Row, Vertical Stacking, 7.30mm Stack Height, 84 Circuits, 0.25µm Gold P ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
1.00mm Pitch Mezzanine Receptacle, Surface Mount, Dual Row, Vertical Stacking, 7.30mm Stack Height, 84 Circuits, 0.25µm Gold Plating, Tube Packaging
Search Keywords: 717422002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:71742-2002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1848
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,848
$4.09
2,500 +
$3.96
Click for Quote
Log in
to unlock special pricing