Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

71742-0003

Conn Mezzanine RCP 84 POS 1mm Solder ST SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Mezzanine RCP 84 POS 1mm Solder ST SMD T/R
Search Keywords: 717420003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    71742-0003
  • Alias/AKA:
    0717420003
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    550
  • Type:
    Mezzanine
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Mounting:
    Surface Mount
  • Pitch:
    1 mm
  • Number of Contacts:
    84
  • Maximum Voltage Rating:
    100 V
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 71742-0003 RoHS compliant?
Yes, 71742-0003 is RoHS compliant.
What is the lead time for 71742-0003?
The standard lead time for 71742-0003 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31,900
Can Ship immediately
Minimum Order Quantity:
550
Order Increment:
550
21 Weeks can ship 3/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
550
$5.48
1,100
$5.15
4,400
$5.14
10,450
$5.13
20,350 +
$5.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!