- Home ›
- All Products›
- 71741-0004
71741-0004
Molex / Waldom
1.00mm Pitch Mezzanine Plug, Surface Mount, Dual Row, Vertical Stacking, 84 Circuits, 8.35mm Unmated Height, with PCB Locator ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
1.00mm Pitch Mezzanine Plug, Surface Mount, Dual Row, Vertical Stacking, 84 Circuits, 8.35mm Unmated Height, with PCB Locator Pegs, with Robotic Placement Metal Cap, 0.76µm Gold (Au) Plating, Embossed Tape on Reel
Search Keywords: 717410004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:71741-0004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
380
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,520
Ships today, if you order in
Minimum Order Quantity:
380
Order Increment:
380
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
380
$6.26
760
$5.69
1,900 +
$4.99
Click for Quote
Log in
to unlock special pricing