- Home ›
- All Products›
- 71741-0003
71741-0003
Molex / Waldom
1.00mm Pitch Mezzanine Plug, Surface Mount, Dual Row, Vertical Stacking, 84 Circuits, 8.35mm Unmated Height, without PCB Locat ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
1.00mm Pitch Mezzanine Plug, Surface Mount, Dual Row, Vertical Stacking, 84 Circuits, 8.35mm Unmated Height, without PCB Locator Pegs, with Robotic Placement Metal Cap, 0.76µm Gold (Au) Selective Plating, Embossed Tape on Reel
Search Keywords: 717410003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:71741-0003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
760
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
760
Order Increment:
760
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
760
$4.77
2,280
$4.16
4,560 +
$4.09
Click for Quote
Log in
to unlock special pricing