help desk software
Image is representational - see mfr. specs

71715-4001

Molex / Waldom

Conn LFH Terminal Strip PIN 50 POS 1.27mm Solder ST Thru-Hole 50 Terminal 1 Port LFH™ Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn LFH Terminal Strip PIN 50 POS 1.27mm Solder ST Thru-Hole 50 Terminal 1 Port LFH™ Tray
Search Keywords: 717154001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    71715-4001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    LFH Terminal Strip
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    Pin
  • Termination Method:
    Solder
  • Shell Size:
    D
  • Number of Contacts:
    50
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -20 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
14
6 Weeks can ship 12/31/25
Backorder
Price (USD)
Qty
Unit Price
14
$7.95
25
$7.02
50
$6.47
100
$6.01
250 +
$5.83
Click for Quote
Log in to unlock special pricing