- Home ›
- All Products›
- 71439-3564
71439-3564
Molex / Waldom
1.00mm Pitch Mezzanine IEEE 1386 Receptacle, Surface Mount, Dual Row, Vertical Stacking, Tube, 0.76µm Gold (Au), 64 Circuits
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
1.00mm Pitch Mezzanine IEEE 1386 Receptacle, Surface Mount, Dual Row, Vertical Stacking, Tube, 0.76µm Gold (Au), 64 Circuits
Search Keywords: 714393564
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:71439-3564
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1960
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,960
$4.74
2,500 +
$4.59
Click for Quote
Log in
to unlock special pricing