- Home ›
- All Products›
- 71436-2564
71436-2564
Molex / Waldom
1.00mm Pitch Mezzanine IEEE 1386 Plug, Surface Mount, Dual Row, Vertical Stacking, 64 Circuits, 8.35mm Unmated Height, without ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
1.00mm Pitch Mezzanine IEEE 1386 Plug, Surface Mount, Dual Row, Vertical Stacking, 64 Circuits, 8.35mm Unmated Height, without PCB Locator Pegs, without Robotic Placement Metal Cap, 0.76µm Gold (Au) Selective Plating, Tube Packaging
Search Keywords: 714362564
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:71436-2564
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
588
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
588
$5.43
1,200
$4.75
3,000 +
$4.64
Click for Quote
Log in
to unlock special pricing