- Home ›
- All Products›
- 71436-0564
71436-0564
Molex / Waldom
1.00mm Pitch Mezzanine IEEE 1386 Plug, Surface Mount, Dual Row, Vertical Stacking, 64 Circuits, 6.35mm Unmated Height, without ...
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
1.00mm Pitch Mezzanine IEEE 1386 Plug, Surface Mount, Dual Row, Vertical Stacking, 64 Circuits, 6.35mm Unmated Height, without PCB Locator Pegs, without Robotic Placement Metal Cap, Tube Packaging
Search Keywords: 714360564
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:71436-0564
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
294
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
294
$6.000
588
$5.787
1,000
$5.027
2,500 +
$4.880
Click for Quote
Log in
to unlock special pricing