- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 71436-0364
Molex / Waldom
71436-0364
Conn Mezzanine PL 64 POS 1mm Solder ST SMD Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Mezzanine PL 64 POS 1mm Solder ST SMD Tube
Search Keywords: 714360364
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:71436-0364
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mezzanine
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Surface Mount
-
Pitch:1 mm
-
Number of Contacts:64
-
Maximum Voltage Rating:100 V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Frequently Asked Questions
Is 71436-0364 RoHS compliant?
Yes, 71436-0364 is RoHS compliant.
What is the lead time for 71436-0364?
The standard lead time for 71436-0364 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
588
15 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
588
$4.84
1,200
$4.23
3,000 +
$4.15
Click for Quote
Log in
to unlock special pricing