- Home ›
- All Products›
- 71349-8042
71349-8042
Molex / Waldom
Connector Shrouded Header 20 Position 2.54mm Solder Straight Surface Mount T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Shrouded Header 20 Position 2.54mm Solder Straight Surface Mount T/R
Search Keywords: 713498042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:71349-8042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,135
Can Ship immediately
Minimum Order Quantity:
165
Order Increment:
165
26 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
20
$3.11
100
$3.05
200
$2.99
400
$2.93
1,320
$2.88
2,500 +
$2.61
Click for Quote
Log in
to unlock special pricing