- Home ›
- All Products›
- 71349-2078
71349-2078
Molex / Waldom
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, Shrouded, 24 Circuits, 0.76µm Gold (Au) Selective Plating, wit ...
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, Shrouded, 24 Circuits, 0.76µm Gold (Au) Selective Plating, with Press-fit Plastic Pegs
Search Keywords: 713492078
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:71349-2078
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
95
29 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
95
$7.98
189
$7.83
378
$7.40
500
$6.16
1,000
$5.14
2,500
$4.46
5,000 +
$4.15
Click for Quote
Log in
to unlock special pricing