- Home ›
- All Products›
- 71349-2072
71349-2072
Molex / Waldom
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, Shrouded, 12 Circuits, 0.76µm Gold (Au) Selective Plating, wit ...
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, Shrouded, 12 Circuits, 0.76µm Gold (Au) Selective Plating, with Press-fit Plastic Pegs
Search Keywords: 713492072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:71349-2072
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
156
29 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
156
$4.12
311
$4.05
621
$3.83
1,000
$3.19
2,500
$2.78
5,000 +
$2.58
Click for Quote
Log in
to unlock special pricing