- Home ›
- All Products›
- 71349-2049
71349-2049
Molex / Waldom
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, Shrouded, 34 Circuits, 0.38µm Gold (Au) Selective Plating, wit ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, Shrouded, 34 Circuits, 0.38µm Gold (Au) Selective Plating, with Press-fit Plastic Pegs
Search Keywords: 713492049
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:71349-2049
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
68
29 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
68
$6.47
135
$6.35
270
$6.01
500
$5.00
1,000
$4.17
2,500
$3.63
5,000 +
$3.37
Click for Quote
Log in
to unlock special pricing