- Home ›
- All Products›
- 71349-2035
71349-2035
Molex / Waldom
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, Shrouded, 6 Circuits, 0.38µm Gold (Au) Selective Plating, with ...
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, Shrouded, 6 Circuits, 0.38µm Gold (Au) Selective Plating, with Press-fit Plastic Pegs
Search Keywords: 713492035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:71349-2035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
243
31 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
243
$2.37
486
$2.33
972
$2.20
1,000
$1.83
2,500
$1.59
5,000 +
$1.48
Click for Quote
Log in
to unlock special pricing