- Home ›
- All Products›
- 71349-1050
71349-1050
Molex / Waldom
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, Shrouded, 36 Circuits, 0.38µm Gold (Au) Selective Plating, wit ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, Shrouded, 36 Circuits, 0.38µm Gold (Au) Selective Plating, without Press-fit Plastic Pegs
Search Keywords: 713491050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:71349-1050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
29 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
60
$7.54
120
$7.41
240
$7.00
500
$5.84
1,000
$4.85
2,500
$4.22
5,000 +
$3.93
Click for Quote
Log in
to unlock special pricing