- Home ›
- All Products›
- 71349-1045
71349-1045
Molex / Waldom
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, Shrouded, 26 Circuits, 0.38µm Gold (Au) Selective Plating, wit ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, Shrouded, 26 Circuits, 0.38µm Gold (Au) Selective Plating, without Press-fit Plastic Pegs
Search Keywords: 713491045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:71349-1045
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
78
29 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
78
$5.77
156
$5.67
312
$5.36
500
$4.46
1,000
$3.72
2,500
$3.23
5,000 +
$3.01
Click for Quote
Log in
to unlock special pricing