- Home ›
- All Products›
- 71349-1044
71349-1044
Molex / Waldom
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, Shrouded, 24 Circuits, 0.38µm Gold (Au) Selective Plating, wit ...
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, Shrouded, 24 Circuits, 0.38µm Gold (Au) Selective Plating, without Press-fit Plastic Pegs
Search Keywords: 713491044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:71349-1044
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
84
29 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
84
$6.79
168
$6.68
336
$6.31
500
$5.26
1,000
$4.38
2,500
$3.80
5,000 +
$3.54
Click for Quote
Log in
to unlock special pricing