- Home ›
- All Products›
- 71349-1043
71349-1043
Molex / Waldom
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, Shrouded, 22 Circuits, 0.38µm Gold (Au) Selective Plating, wit ...
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, Shrouded, 22 Circuits, 0.38µm Gold (Au) Selective Plating, without Press-fit Plastic Pegs
Search Keywords: 713491043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:71349-1043
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
90
29 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
90
$5.90
180
$5.80
360
$5.48
500
$4.57
1,000
$3.80
2,500
$3.31
5,000 +
$3.07
Click for Quote
Log in
to unlock special pricing