- Home ›
- All Products›
- 71349-1035
71349-1035
Molex / Waldom
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, Shrouded, 6 Circuits, 0.38µm Gold (Au) Selective Plating, with ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, Shrouded, 6 Circuits, 0.38µm Gold (Au) Selective Plating, without Press-fit Plastic Pegs
Search Keywords: 713491035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:71349-1035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
216
29 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
216
$3.05
432
$3.00
864
$2.83
1,000
$2.36
2,500
$2.05
5,000 +
$1.91
Click for Quote
Log in
to unlock special pricing