- Home ›
- All Products›
- 71308-8016
71308-8016
Molex / Waldom
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 16 Circuits, 0.38µm Tin (Sn) Plating, with 8.13mm Mating Pin L ...
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 16 Circuits, 0.38µm Tin (Sn) Plating, with 8.13mm Mating Pin Length
Search Keywords: 713088016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:71308-8016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1404
31 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1,404
$0.84
2,808
$0.80
5,000 +
$0.74
Click for Quote
Log in
to unlock special pricing