- Home ›
- All Products›
- 71308-5434
71308-5434
Molex / Waldom
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 34 Circuits, 1.50µm Minimum Bright Tin (Sn) Over Nickel (Ni) P ...
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 34 Circuits, 1.50µm Minimum Bright Tin (Sn) Over Nickel (Ni) Plating, without PCB Locator Pegs
Search Keywords: 713085434
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:71308-5434
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1296
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1,296
$0.93
2,592
$0.89
5,000 +
$0.83
Click for Quote
Log in
to unlock special pricing