- Home ›
- All Products›
- 71308-5420
71308-5420
Molex / Waldom
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 20 Circuits, 1.50µm Minimum Bright Tin (Sn) Over Nickel (Ni) P ...
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 20 Circuits, 1.50µm Minimum Bright Tin (Sn) Over Nickel (Ni) Plating, without PCB Locator Pegs
Search Keywords: 713085420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:71308-5420
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2268
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
2,268
$0.79
8,000
$0.69
20,000 +
$0.68
Click for Quote
Log in
to unlock special pricing