- Home ›
- All Products›
- 71308-4200
71308-4200
Molex / Waldom
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 100 Circuits, 0.38µm Gold (Au) Selective Plating, with 3.30mm ...
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 100 Circuits, 0.38µm Gold (Au) Selective Plating, with 3.30mm PCB Locator Pegs
Search Keywords: 713084200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:71308-4200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1296
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1,296
$6.57
2,500
$5.70
5,000 +
$5.31
Click for Quote
Log in
to unlock special pricing