- Home ›
- All Products›
- 71308-0190
71308-0190
Molex / Waldom
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 90 Circuits, 0.38µm Gold (Au) Selective Plating, without PCB L ...
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 90 Circuits, 0.38µm Gold (Au) Selective Plating, without PCB Locator Pegs
Search Keywords: 713080190
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:71308-0190
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
54
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
54
$8.32
108
$8.16
216
$7.72
500
$6.42
1,000
$5.37
2,500
$4.65
5,000 +
$4.33
Click for Quote
Log in
to unlock special pricing